LEONI AGL45467-J415-C48Kabel, Mehrleiter
Bus Cable Foil/Braid Polypropylene 8Conductors 26AWG 8mm 100V Green 3000m FieldLink®
Download datasheet for L45467-J415-C48
EAR99 | |
Unconfirmed | |
8544.49.30.80 | |
Automotive | Unknown |
PPAP | Unknown |
Multi-Conductor Cable | |
26 | |
8 | |
3000 | |
Tinned Copper | |
Green | |
8 | |
100V | |
-40 | |
80 | |
Reel | |
FieldLink® | |
Foil/Braid |