KYOCERA AVX Components CorporationLD02ZD104KAB2AKondensator, keramisch, mehrschichtig
Cap Ceramic 0.1uF 10V X5R 10% Pad SMD 0402 85°C T/R
Not Compliant | |
EAR99 | |
Active | |
8532230060 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
0.1uF | |
10% | |
10VDC | |
X5R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
12.5 | |
1 X 0.5 X 0.56 | |
0402 | |
-55 | |
85 | |
Tape and Reel | |
1 | |
0.5 | |
0.56(Max) |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this LD02ZD104KAB2A multilayer ceramic capacitor from AVX can be used in multiple applications and for various purposes. It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 10%. Its capacitance value is 0.1uF. This product is 1 mm long, 0.56(Max) mm tall and 0.5 mm deep.