KYOCERA AVX Components CorporationLD125C474KAB2AKondensator, keramisch, mehrschichtig
Cap Ceramic 0.47uF 50V X7R 10% Pad SMD 1812 125°C T/R
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
0.47uF | |
10% | |
50VDC | |
X7R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
10 | |
4.5 X 3.2 X 1.02 | |
1812 | |
-55 | |
125 | |
Tape and Reel | |
4.5 | |
3.2 | |
1.02(Max) |
Do you need a non-polarized capacitor? This LD125C474KAB2A multilayer ceramic capacitor from AVX can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 4.5 mm long, 1.02(Max) mm tall and 3.2 mm deep. It has a tolerance of 10%. Its capacitance value is 0.47uF.