Lattice SemiconductorLFE2-12E-5F256IFPGA
FPGA LatticeECP2 Family 12000 Cells 90nm Technology 1.2V 256-Pin FBGA Tray
Not Compliant | |
3A991d.1. | |
Obsolete | |
LatticeECP2 | |
193 | |
90nm | |
8 | |
Utilize LUT | |
1.2 | |
12000 | |
24 (18x18) | |
SRAM | |
221 | |
12 | |
24576 | |
12000 | |
2+0+2 | |
6 | |
No | |
No | |
No | |
Yes | |
5 | |
7.8 | |
7800 | |
96 | |
3.125Gbps | |
1.14 | |
1.26 | |
1.2|1.5|1.8|2.5|3.3 | |
-40 | |
100 | |
Industrial | |
Tray | |
LatticeEC |
EDA / CAD Models |