NichiconLGW2D122MELA50Kondensator, Aluminium
Cap Aluminum Lytic 1200uF 200V 20% (25 X 50mm) Snap-In 10mm 3980mA 3000h 105°C Bulk
EAR99 | |
Active | |
8532.22.00.40 | |
Automotive | No |
PPAP | No |
Electrolytic | |
1200uF | |
20% | |
200VDC | |
Low | |
3980 | |
1460@5Min | |
3000 | |
Polar | |
Aluminum Cylindrical Can | |
Through Hole | |
Snap-In | |
2 | |
10 | |
25 X 50 | |
-40 | |
105 | |
Bulk | |
25 | |
50 | |
0.8 |
Nichicon has you covered with their pure aluminum electrolytic LGW2D122MELA50 electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The LGW2D122MELA50 aluminum electrolytic capacitor has a snap-in termination style. It has a tolerance of 20%. This product is 50 mm tall with a diameter of 25 mm. Its capacitance value is 1200uF. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its leakage current is 1460@5Min μA.
EDA / CAD Models |