TAIYO YUDENLMK063BC6474KPLFKondensator, keramisch, mehrschichtig
Cap Ceramic 0.47uF 10V X6S 10% Pad SMD 0201 105°C T/R
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Ceramic 0.47uF 10V X6S 10% Pad SMD 0201 105°C T/R
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
EDA / CAD Models |