TAIYO YUDENLMK063BJ473KP-FKondensator, keramisch, mehrschichtig
Cap Ceramic 0.047uF 10V X5R 10% Pad SMD 0201 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| EDA / CAD Models |
Cap Ceramic 0.047uF 10V X5R 10% Pad SMD 0201 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| EDA / CAD Models |