TAIYO YUDENLMK063C6224MP-FKondensator, keramisch, mehrschichtig
Cap Ceramic 0.22uF 10V X6S 20% Pad SMD 0201 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| EDA / CAD Models |
Cap Ceramic 0.22uF 10V X6S 20% Pad SMD 0201 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| EDA / CAD Models |