TAIYO YUDENLMK105B7223KV-FKondensator, keramisch, mehrschichtig
Cap Ceramic 0.022uF 10V X7R 10% Pad SMD 0402 125°C T/R
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| EDA / CAD Models |
Cap Ceramic 0.022uF 10V X7R 10% Pad SMD 0402 125°C T/R
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| EDA / CAD Models |