TAIYO YUDENLMK107BJ475MAHTKondensator, keramisch, mehrschichtig
Cap Ceramic 4.7uF 10V X5R 20% Pad SMD 0603 85°C Low ESR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| EDA / CAD Models |
Cap Ceramic 4.7uF 10V X5R 20% Pad SMD 0603 85°C Low ESR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| EDA / CAD Models |