TAIYO YUDENLMK212B7105MD-TKondensator, keramisch, mehrschichtig
Cap Ceramic 1uF 10V X7R 20% Pad SMD 0805 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| EDA / CAD Models |
Cap Ceramic 1uF 10V X7R 20% Pad SMD 0805 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| EDA / CAD Models |