TAIYO YUDENLMK325BJ226MM-TKondensator, keramisch, mehrschichtig
Cap Ceramic 22uF 10V X5R 20% Pad SMD 1210 85°C T/R
Compliant | |
EAR99 | |
NRND | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Ceramic 22uF 10V X5R 20% Pad SMD 1210 85°C T/R
Compliant | |
EAR99 | |
NRND | |
Automotive | No |
PPAP | No |
EDA / CAD Models |