Cornell Dubilier ElectronicsM15R103K5-FKondensator, keramisch, mehrschichtig
Cap Ceramic 0.01uF 50V X7R 10% Radial 2.54mm 125°C
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
0.01uF | |
10% | |
50VDC | |
X7R | |
Standard | |
No | |
Through Hole | |
Radial | |
2 | |
2.54 | |
Dipped | |
3.81 X 3.302 X 5.334 | |
-55 | |
125 | |
0.508 | |
3.81(Max) | |
3.302(Max) | |
5.334(Max) | |
5.334(Max) |
Use Cornell Dubilier's M15R103K5-F multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 50 VDC. Users like its straight wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. This product is 3.81(Max) mm long, 5.334(Max) mm tall and 3.302(Max) mm deep. It has a tolerance of 10%. The M15R103K5-F MLCC capacitor has a radial termination style. Its capacitance value is 0.01uF.