Cornell Dubilier ElectronicsM20R104K5-FKondensator, keramisch, mehrschichtig
Cap Ceramic 0.1uF 50V X7R 10% Radial 2.54mm 125°C
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
0.1uF | |
10% | |
50VDC | |
X7R | |
Standard | |
No | |
Through Hole | |
Radial | |
2 | |
2.54 | |
Dipped | |
5.08 X 3.81 X 6.604 | |
-55 | |
125 | |
0.508 | |
5.08(Max) | |
3.81(Max) | |
6.604(Max) | |
6.604(Max) |
You can't go wrong with this M20R104K5-F multilayer ceramic capacitor from Cornell Dubilier, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 50 VDC. Users like its straight wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. This product is 5.08(Max) mm long, 6.604(Max) mm tall and 3.81(Max) mm deep. It has a tolerance of 10%. The M20R104K5-F MLCC capacitor has a radial termination style. Its capacitance value is 0.1uF.