Cornell Dubilier ElectronicsM22U104M5-FKondensator, keramisch, mehrschichtig
Cap Ceramic 0.1uF 50V Z5U 20% Radial 5.08mm 85°C
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
0.1uF | |
20% | |
50VDC | |
Z5U | |
Standard | |
No | |
Through Hole | |
Radial | |
2 | |
5.08 | |
Dipped | |
5.08 X 3.81 X 6.604 | |
10 | |
85 | |
0.508 | |
5.08(Max) | |
3.81(Max) | |
6.604(Max) | |
6.604(Max) |
You can use multiple capacitors of different parameters choosing this M22U104M5-F multilayer ceramic capacitor from Cornell Dubilier! It can withstand a voltage of 50 VDC. Users like its straight wire form. This MLCC capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. This product is 5.08(Max) mm long, 6.604(Max) mm tall and 3.81(Max) mm deep. The M22U104M5-F MLCC capacitor has a radial termination style. Its capacitance value is 0.1uF.