Specialty Cable CorporationM25038/1-16-9Multi-Chip-Package-Speicher
Single Conductor Cable 1Conductors 16AWG 3.47mm Nickel Coated Copper White 600VAC FlightSafe 260®
Compliant | |
EAR99 | |
Unconfirmed | |
Single Conductor Cable | |
16 | |
Nickel Coated Copper | |
3.47 | |
White | |
600VAC | |
-54 | |
260 | |
19x29 | |
FlightSafe 260® | |
Polytetrafluoroethylene |
Use this single conductor cable M25038/1-16-9 single conductor cable by Specialty Cable Corporation to transfer data at a fast pace with high voltage. It has a polytetrafluoroethylene jacket. It is insulated with silicone.