Meist Gesucht
Specialty Cable CorporationM25038/3-20-6Multi-Chip-Package-Speicher
Hook-up Wire 20AWG 152.4m 2.1mm Nickel Coated High Strength Copper Alloy Blue 600VAC
Compliant | |
EAR99 | |
Active | |
Hook-up Wire | |
20 | |
152.4 | |
Nickel Coated High Strength Copper Alloy | |
2.1 | |
Blue | |
600VAC | |
260 | |
19x32 | |
Polytetrafluoroethylene | |
Tape |
With this hook-up wire M25038/3-20-6 single conductor cable from Specialty Cable Corporation you'll have no problem transferring data between electrical devices. It has a polytetrafluoroethylene jacket. Its cable is 152.4 m long. It is insulated with silicone rubber.