Not Compliant | |
EAR99 | |
Active | |
8532.21.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Solid | |
6.8uF | |
10% | |
35VDC | |
2.5 | |
Standard | |
1.5 | |
Polar | |
4 | |
No | |
Hermetic | |
Sleeved | |
No | |
Metal | |
Through Hole | |
Axial | |
2 | |
4.7 X 12.04 | |
85 to 125 | |
-55 | |
125 | |
Bulk | |
15.49 | |
12.04 | |
4.7 | |
0.51 |
This M39003/01-2304 solid tantalum capacitor from Kemet is most often used in heavy industrial, medical, military, and aerospace applications. It can withstand a voltage of 35 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 1.5 μA. It has a tolerance of 10%. It is reliable with a failure rate grade of M. The M39003/01-2304 solid capacitor has an axial termination style. This product is 12.04 mm long with a diameter of 4.7 mm. Its capacitance value is 6.8uF.