KEMET CorporationM39003/01-2307Kondensator, Tantal, fest
Cap Tant Solid 22uF 35V 20% (7.34 X 17.42mm) Axial (1%FR) 1.3 Ohm 125°C Bulk
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Solid | |
22uF | |
20% | |
35VDC | |
1.3 | |
Extreme Low | |
4 | |
Polar | |
4 | |
No | |
Hermetic | |
Sleeved | |
No | |
Metal | |
Through Hole | |
Axial | |
2 | |
N/R | |
7.34 X 17.42 | |
N/R | |
85 to 125 | |
-55 | |
125 | |
Bulk | |
20.88 | |
17.42 | |
N/R | |
N/R | |
N/A | |
7.34 | |
0.64 | |
N/R |
This M39003/01-2307 solid tantalum capacitor from Kemet utilizes a three-layer conductor-dielectric-conductor capacitor structure. It can withstand a voltage of 35 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 4 μA. The M39003/01-2307 solid capacitor has an axial termination style. It has a tolerance of 20%. Its capacitance value is 22uF. This product is 17.42 mm long with a diameter of 7.34 mm. It is reliable with a failure rate grade of M.