VishayM39003/01-2481Kondensator, Tantal, fest
Cap Tant Solid 5.6uF 6V 10% (3.43 X 7.26mm) Axial (0.1%FR) 125°C Bulk
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Tant Solid 5.6uF 6V 10% (3.43 X 7.26mm) Axial (0.1%FR) 125°C Bulk
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |