KEMET CorporationM39003/01-6030Kondensator, Tantal, fest
Cap Tant Solid 33uF 10V 20% (4.7 X 12.04mm) Axial (0.1%FR) 2.1 Ohm 125°C Bulk
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Solid | |
33uF | |
20% | |
10VDC | |
2.1 | |
Extreme Low | |
2 | |
Polar | |
6 | |
No | |
Hermetic | |
Sleeved | |
No | |
Metal | |
Through Hole | |
Axial | |
2 | |
N/R | |
4.7 X 12.04 | |
N/R | |
85 to 125 | |
-55 | |
125 | |
Bulk | |
15.49 | |
12.04 | |
N/R | |
N/R | |
N/A | |
4.7 | |
0.51 | |
N/R |
This M39003/01-6030 solid tantalum capacitor from Kemet will retain its properties through a variety of operating conditions. It can withstand a voltage of 10 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 2 μA. It has a tolerance of 20%. It is reliable with a failure rate grade of B. The M39003/01-6030 solid capacitor has an axial termination style. Its capacitance value is 33uF. This product is 12.04 mm long with a diameter of 4.7 mm.