VishayM39003/01-6055Kondensator, Tantal, fest
Cap Tant Solid 56uF 15V 5% (7.34 X 17.42mm) Axial (0.1%FR) 125°C Bulk
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Tant Solid 56uF 15V 5% (7.34 X 17.42mm) Axial (0.1%FR) 125°C Bulk
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |