50% Off
VishayM39003/01-6081Kondensator, Tantal, fest
Cap Tant Solid 12uF 20V 10% (4.7 X 12.04mm) Axial (0.1%FR) 125°C Bulk
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Solid | |
12uF | |
10% | |
20VDC | |
1.8 | |
Polar | |
6 | |
No | |
Hermetic | |
Sleeved | |
No | |
Metal | |
Through Hole | |
Axial | |
2 | |
4.7 X 12.04 | |
85 to 125 | |
-55 | |
125 | |
Bulk | |
15.49 | |
12.04 | |
4.7 | |
0.51 |
Composed from tantalum solid this M39003/01-6081 capacitor manufactured from Vishay has a high capacitance compared to other capacitors. It can withstand a voltage of 20 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 1.8 μA. This product is 12.04 mm long with a diameter of 4.7 mm. The M39003/01-6081 solid capacitor has an axial termination style. It has a tolerance of 10%. Its capacitance value is 12uF. It is reliable with a failure rate grade of B.
EDA / CAD Models |