VishayM39006/09-8355Kondensator, Tantal, nass
Cap Tant Wet 3.5uF 75V 10% (5.56 X 13.08mm) Axial (1%FR) 125°C
Not Compliant | |
EAR99 | |
NRND | |
8532.21.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
3.5uF | |
10% | |
75VDC | |
Standard | |
1 | |
Polar | |
2.5 | |
Hermetic | |
Sleeved | |
No | |
Metal | |
Through Hole | |
Axial | |
2 | |
5.56 X 13.08 | |
-55 | |
125 | |
19.43 | |
13.08(Max) | |
2 | |
5.56(Max) | |
0.64 |
EDA / CAD Models |