VishayM39006/09-8389Kondensator, Tantal, nass
Cap Tant Wet 43uF 100V 20% (10.31 X 21.03mm) Axial (1%FR) 125°C
Not Compliant | |
EAR99 | |
NRND | |
8532.21.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
43uF | |
20% | |
100VDC | |
Standard | |
2 | |
Polar | |
19.7 | |
Hermetic | |
Sleeved | |
No | |
Metal | |
Through Hole | |
Axial | |
2 | |
10.31 X 21.03 | |
-55 | |
125 | |
27.38 | |
21.03(Max) | |
10.2 | |
10.31(Max) | |
0.64 |
EDA / CAD Models |