VishayM39006/21-0139Kondensator, Tantal, nass
Cap Tant Wet 120uF 50V 20% (7.92 X 17.88mm) Axial (1%FR) 125°C
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
120uF | |
20% | |
50VDC | |
Standard | |
4 | |
Polar | |
22.5 | |
Hermetic | |
Sleeved | |
No | |
Metal | |
Through Hole | |
Axial | |
2 | |
7.92 X 17.88 | |
-55 | |
125 | |
24.23 | |
17.88(Max) | |
5.1 | |
7.92(Max) | |
0.64 |
EDA / CAD Models |