Meist Gesucht
VishayM39006/22-0082Kondensator, Tantal, nass
Cap Tant Wet 10uF 25V 10% (5.56 X 13.08mm) Axial (1%FR) 125°C
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
10uF | |
10% | |
25VDC | |
Standard | |
715 | |
1 | |
Polar | |
4 | |
Hermetic | |
Sleeved | |
No | |
Metal | |
Through Hole | |
Axial | |
2 | |
5.56 X 13.08 | |
-55 | |
125 | |
21.81 | |
13.08(Max) | |
2.6 | |
5.56(Max) | |
0.64 |
Have a high-grade application in which you need capacitors? This M39006/22-0082 wet slug tantalum capacitor from Vishay was designed with you in mind yielding a high dielectric constant. It can withstand a voltage of 25 VDC. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. Its leakage current is 1 μA. This product is 13.08(Max) mm long with a diameter of 5.56(Max) mm. Its capacitance value is 10uF. The M39006/22-0082 wet slug tantalum capacitor has an axial termination style. It has a tolerance of 10%. It is reliable with a failure rate grade of M.