VishayM39006/22-0359Kondensator, Tantal, nass
Cap Tant Wet 160uF 50V 20% (10.31 X 28.6mm) Axial (0.1%FR) 125°C
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
160uF | |
20% | |
50VDC | |
Standard | |
1900 | |
8 | |
Polar | |
17 | |
Hermetic | |
Sleeved | |
No | |
Metal | |
Through Hole | |
Axial | |
2 | |
10.31 X 28.6 | |
-55 | |
125 | |
37.33 | |
28.6(Max) | |
17.7 | |
10.31(Max) | |
0.64 |
This M39006/22-0359 wet slug tantalum capacitor from Vishay has a high permittivity dielectric layer and small design ideal for high-grade applications. It can withstand a voltage of 50 VDC. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. Its leakage current is 8 μA. It has a tolerance of 20%. It is reliable with a failure rate grade of P. Its capacitance value is 160uF. This product is 28.6(Max) mm long with a diameter of 10.31(Max) mm. The M39006/22-0359 wet slug tantalum capacitor has an axial termination style.
EDA / CAD Models |