VishayM39006/22-0399HKondensator, Tantal, nass
Cap Tant Wet 110uF 75V 20% (10.31 X 28.6mm) Axial (0.1%FR) 125°C
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
110uF | |
20% | |
75VDC | |
Standard | |
1850 | |
9 | |
Polar | |
12 | |
Hermetic | |
Sleeved | |
Yes | |
Metal | |
Through Hole | |
Axial | |
2 | |
10.31 X 28.6 | |
-55 | |
125 | |
37.33 | |
28.6(Max) | |
17.7 | |
10.31(Max) | |
0.64 |
Not only do you get superior volumetric efficiency and high reliability from this M39006/22-0399H wet tantalum capacitor from Vishay but you also get a long service life. It can withstand a voltage of 75 VDC. Its leakage current is 9 μA. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. This product is 28.6(Max) mm long with a diameter of 10.31(Max) mm. It is reliable with a failure rate grade of P. Its capacitance value is 110uF. It has a tolerance of 20%. The M39006/22-0399H wet slug tantalum capacitor has an axial termination style.
EDA / CAD Models |