VishayM39006/22-0554Kondensator, Tantal, nass
Cap Tant Wet 100uF 30V 10% (10.31 X 21.03mm) Axial (0.01%FR) 125°C
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
100uF | |
10% | |
30VDC | |
Standard | |
1450 | |
2 | |
Polar | |
17 | |
Hermetic | |
Sleeved | |
No | |
Metal | |
Through Hole | |
Axial | |
2 | |
10.31 X 21.03 | |
-55 | |
125 | |
29.76 | |
21.03(Max) | |
11.6 | |
10.31(Max) | |
0.64 |
Due to the building materials of this M39006/22-0554 wet tantalum capacitor from Vishay, it is in the upper-cost range of electrolytic capacitors. It can withstand a voltage of 30 VDC. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. Its leakage current is 2 μA. It is reliable with a failure rate grade of R. It has a tolerance of 10%. Its capacitance value is 100uF. This product is 21.03(Max) mm long with a diameter of 10.31(Max) mm. The M39006/22-0554 wet slug tantalum capacitor has an axial termination style.
EDA / CAD Models |