VishayM39006/22-0560Kondensator, Tantal, nass
Cap Tant Wet 300uF 30V 10% (10.31 X 28.6mm) Axial (0.01%FR) 125°C
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
300uF | |
10% | |
30VDC | |
Standard | |
1950 | |
8 | |
Polar | |
31 | |
Hermetic | |
Sleeved | |
No | |
Metal | |
Through Hole | |
Axial | |
2 | |
10.31 X 28.6 | |
-55 | |
125 | |
37.33 | |
28.6(Max) | |
17.7 | |
10.31(Max) | |
0.64 |
The superior characteristics of this M39006/22-0560 wet tantalum capacitor from Vishay includes volumetric efficiency, high reliability, and electrical stability over a wide temperature range as well as a long service life. It can withstand a voltage of 30 VDC. Its leakage current is 8 μA. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. The M39006/22-0560 wet slug tantalum capacitor has an axial termination style. This product is 28.6(Max) mm long with a diameter of 10.31(Max) mm. Its capacitance value is 300uF. It is reliable with a failure rate grade of R. It has a tolerance of 10%.
EDA / CAD Models |