VishayM39006/22-0620HKondensator, Tantal, nass
Cap Tant Wet 110uF 75V 10% (10.31 X 28.6mm) Axial (0.01%FR) 125°C
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
110uF | |
10% | |
75VDC | |
Standard | |
1850 | |
9 | |
Polar | |
12 | |
Hermetic | |
Sleeved | |
Yes | |
Metal | |
Through Hole | |
Axial | |
2 | |
10.31 X 28.6 | |
-55 | |
125 | |
37.33 | |
28.6(Max) | |
17.7 | |
10.31(Max) | |
0.64 |
This M39006/22-0620H wet tantalum capacitor from Vishay exhibits a self-healing mechanism from a chemical process that reestablishes the oxide layer dielectric when it is weakened. It can withstand a voltage of 75 VDC. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. Its leakage current is 9 μA. It is reliable with a failure rate grade of R. The M39006/22-0620H wet slug tantalum capacitor has an axial termination style. This product is 28.6(Max) mm long with a diameter of 10.31(Max) mm. It has a tolerance of 10%. Its capacitance value is 110uF.
EDA / CAD Models |