VishayM39006/25-0155HKondensator, Tantal, nass
Cap Tant Wet 82uF 75V 20% (7.92 X 17.88mm) Axial (0.1%FR) 125°C
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
82uF | |
20% | |
75VDC | |
Standard | |
1000 | |
4 | |
Polar | |
15.2 | |
Hermetic | |
Sleeved | |
Yes | |
Metal | |
Through Hole | |
Axial | |
2 | |
7.92 X 17.88 | |
-55 | |
125 | |
26.61 | |
17.88(Max) | |
6.2 | |
7.92(Max) | |
0.64 |
Get longer service life and greater volumetric efficiency by switching to this M39006/25-0155H wet tantalum capacitor from Vishay! It can withstand a voltage of 75 VDC. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. Its leakage current is 4 μA. It is reliable with a failure rate grade of P. It has a tolerance of 20%. The M39006/25-0155H wet slug tantalum capacitor has an axial termination style. Its capacitance value is 82uF. This product is 17.88(Max) mm long with a diameter of 7.92(Max) mm.
EDA / CAD Models |