VishayM39006/25-0228Kondensator, Tantal, nass
Cap Tant Wet 120uF 50V 10% (7.92 X 17.88mm) Axial (0.01%FR) 125°C
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This M39006/25-0228 wet tantalum capacitor from Vishay has on average three times the capacitance by volume than its aluminum counterpart due to higher dielectric constant and dielectric strength. It can withstand a voltage of 50 VDC. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. Its leakage current is 4 μA. It has a tolerance of 10%. The M39006/25-0228 wet slug tantalum capacitor has an axial termination style. It is reliable with a failure rate grade of R. This product is 17.88(Max) mm long with a diameter of 7.92(Max) mm. Its capacitance value is 120uF.
EDA / CAD Models |