VishayM39006/25-0236Kondensator, Tantal, nass
Cap Tant Wet 100uF 60V 10%( 7.92 X 17.88mm) Axial (0.01%FR) 125°C
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Need a high-grade capacitor? Look no further because this M39006/25-0236 wet slug tantalum capacitor from Vishay has a high permittivity dielectric layer that can be used in any high-grade design. It can withstand a voltage of 60 VDC. Its leakage current is 4 μA. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. It is reliable with a failure rate grade of R. This product is 17.88(Max) mm long with a diameter of 7.92(Max) mm. Its capacitance value is 100uF. It has a tolerance of 10%. The M39006/25-0236 wet slug tantalum capacitor has an axial termination style.
EDA / CAD Models |