KYOCERA AVX Components CorporationM39014/01-1220Kondensator, keramisch, mehrschichtig
Cap Ceramic 100pF 200V BX 20% Radial 5.08mm (1%FR) 125°C Bag
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Since this M39014/01-1220 multilayer ceramic capacitor from AVX has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 200 VDC. Users like its outside bend wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. The M39014/01-1220 MLCC capacitor has a radial termination style. This product is 4.83 mm long, 4.83 mm tall and 2.29 mm deep. It has a tolerance of 20%. It is reliable with a failure rate grade of M. Its capacitance value is 100pF.