KYOCERA AVX Components CorporationM39014/01-1250Kondensator, keramisch, mehrschichtig
Cap Ceramic 33pF 200V BX 10% Radial 5.08mm (0.1%FR) 125°C Bag
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Do you need a capacitor with high stability and low losses? Then this M39014/01-1250 multilayer ceramic capacitor from AVX is the solution you are looking for! It can withstand a voltage of 200 VDC. Users like its outside bend wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. This product is 4.83 mm long, 4.83 mm tall and 2.29 mm deep. Its capacitance value is 33pF. It is reliable with a failure rate grade of P. The M39014/01-1250 MLCC capacitor has a radial termination style. It has a tolerance of 10%.