KYOCERA AVX Components CorporationM39014/01-1259VKondensator, keramisch, mehrschichtig
Cap Ceramic 100pF 200V BX 10% Radial 5.08mm (0.1%FR) 125°C Bag
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
100pF | |
10% | |
200VDC | |
BX | |
Standard | |
No | |
Through Hole | |
Radial | |
2 | |
5.08 | |
Molded | |
4.83 X 2.29 X 4.83 | |
-55 | |
125 | |
Bag | |
0.64 | |
4.83 | |
2.29 | |
4.83 | |
4.83 |
This M39014/01-1259V multilayer ceramic capacitor (MLCC) from AVX consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. Users like its outside bend standoff wire form. It can withstand a voltage of 200 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product is 4.83 mm long, 4.83 mm tall and 2.29 mm deep. Its capacitance value is 100pF. It is reliable with a failure rate grade of P. It has a tolerance of 10%. The M39014/01-1259V MLCC capacitor has a radial termination style.