KYOCERA AVX Components CorporationM39014/01-1302VKondensator, keramisch, mehrschichtig
Cap Ceramic 150pF 200V BX 10% Radial 5.08mm (0.01%FR) 125°C Bag
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This M39014/01-1302V multilayer ceramic capacitor from AVX is non-polarized so it may be connected either to positive or to negative voltage. Users like its outside bend standoff wire form. It can withstand a voltage of 200 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product is 4.83 mm long, 4.83 mm tall and 2.29 mm deep. The M39014/01-1302V MLCC capacitor has a radial termination style. It has a tolerance of 10%. Its capacitance value is 150pF. It is reliable with a failure rate grade of R.