50% Off
KEMET CorporationM39014/01-1317VTRKondensator, keramisch, mehrschichtig
Cap Ceramic 0.001uF 200V BX 10% Radial 5.08mm (0.01%FR) 125°C T/R
Not Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
You can use multiple capacitors of different parameters choosing this M39014/01-1317VTR multilayer ceramic capacitor from Kemet! It can withstand a voltage of 200 VDC. Users like its outside bend standoff wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 0.001uF. It is reliable with a failure rate grade of R. It has a tolerance of 10%. This product is 4.83 mm long, 4.83 mm tall and 2.29 mm deep. The M39014/01-1317VTR MLCC capacitor has a radial termination style.