KYOCERA AVX Components CorporationM39014/01-1318VKondensator, keramisch, mehrschichtig
Cap Ceramic 0.001uF 200V BX 20% Radial 5.08mm (0.01%FR) 125°C Bag
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
You can use multiple capacitors of different parameters choosing this M39014/01-1318V multilayer ceramic capacitor from AVX! Users like its outside bend standoff wire form. It can withstand a voltage of 200 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 0.001uF. It has a tolerance of 20%. This product is 4.83 mm long, 4.83 mm tall and 2.29 mm deep. The M39014/01-1318V MLCC capacitor has a radial termination style. It is reliable with a failure rate grade of R.