KYOCERA AVX Components CorporationM39014/01-1332Kondensator, keramisch, mehrschichtig
Cap Ceramic 39pF 200V BX 10% Radial 5.08mm (0.001%FR) 125°C Bag
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Get more with less with AVX's M39014/01-1332 multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. Users like its outside bend wire form. It can withstand a voltage of 200 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. The M39014/01-1332 MLCC capacitor has a radial termination style. This product is 4.83 mm long, 4.83 mm tall and 2.29 mm deep. Its capacitance value is 39pF. It is reliable with a failure rate grade of S.