KYOCERA AVX Components CorporationM39014/01-1347Kondensator, keramisch, mehrschichtig
Cap Ceramic 270pF 200V BX 10% Radial 5.08mm (0.001%FR) 125°C Bag
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Since this M39014/01-1347 multilayer ceramic capacitor from AVX has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. Users like its outside bend wire form. It can withstand a voltage of 200 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 270pF. The M39014/01-1347 MLCC capacitor has a radial termination style. It is reliable with a failure rate grade of S. It has a tolerance of 10%. This product is 4.83 mm long, 4.83 mm tall and 2.29 mm deep.