KYOCERA AVX Components CorporationM39014/01-1347VKondensator, keramisch, mehrschichtig
Cap Ceramic 270pF 200V BX 10% Radial 5.08mm (0.001%FR) 125°C Bag
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Use its standard classification system to find out what this M39014/01-1347V multilayer ceramic capacitor from AVX can do for you! Users like its outside bend standoff wire form. It can withstand a voltage of 200 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. It is reliable with a failure rate grade of S. It has a tolerance of 10%. This product is 4.83 mm long, 4.83 mm tall and 2.29 mm deep. The M39014/01-1347V MLCC capacitor has a radial termination style. Its capacitance value is 270pF.