KYOCERA AVX Components CorporationM39014/01-1467Kondensator, keramisch, mehrschichtig
Cap Ceramic 0.047uF 50V BX 10% Radial 5.08mm (1%FR) 125°C Bag
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This M39014/01-1467 multilayer ceramic capacitor from AVX can be used in multiple applications and for various purposes. Users like its outside bend wire form. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. It is reliable with a failure rate grade of M. It has a tolerance of 10%. This product is 4.83 mm long, 4.83 mm tall and 2.29 mm deep. The M39014/01-1467 MLCC capacitor has a radial termination style. Its capacitance value is 0.047uF.