KYOCERA AVX Components CorporationM39014/01-1523Kondensator, keramisch, mehrschichtig
Cap Ceramic 0.0022uF 100V BX 10% Radial 5.08mm (0.01%FR) 125°C Bag
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
0.0022uF | |
10% | |
100VDC | |
BX | |
Standard | |
No | |
Through Hole | |
Radial | |
2 | |
5.08 | |
Molded | |
4.83 X 2.29 X 4.83 | |
-55 | |
125 | |
Bag | |
0.64 | |
4.83 | |
2.29 | |
4.83 |
You can use multiple capacitors of different parameters choosing this M39014/01-1523 multilayer ceramic capacitor from AVX! It can withstand a voltage of 100 VDC. Users like its outside bend wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. The M39014/01-1523 MLCC capacitor has a radial termination style. It is reliable with a failure rate grade of R. Its capacitance value is 0.0022uF. This product is 4.83 mm long, 4.83 mm tall and 2.29 mm deep.