KYOCERA AVX Components CorporationM39014/02-1338VKondensator, keramisch, mehrschichtig
Cap Ceramic 0.01uF 200V BX 10% Radial 5.08mm (0.001%FR) 125°C Bag
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This M39014/02-1338V multilayer ceramic capacitor from AVX offers high stability and low losses for resonant circuit applications. Users like its straight standoff wire form. It can withstand a voltage of 200 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. It is reliable with a failure rate grade of S. The M39014/02-1338V MLCC capacitor has a radial termination style. This product is 7.37 mm long, 7.37 mm tall and 2.29 mm deep. It has a tolerance of 10%. Its capacitance value is 0.01uF.