KEMET CorporationM39014/05-2049Kondensator, keramisch, mehrschichtig
Cap Ceramic 0.0047uF 100V BX 10% Axial (0.01%FR) 125°C Bulk
Not Compliant | |
EAR99 | |
Active | |
8532.24.00.40 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This M39014/05-2049 multilayer ceramic capacitor from Kemet offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. It is reliable with a failure rate grade of R. It has a tolerance of 10%. This product is 4.06 mm long with a diameter of 2.29 mm. Its capacitance value is 0.0047uF. The M39014/05-2049 MLCC capacitor has an axial termination style.