KYOCERA AVX Components CorporationM39014/22-0847-TUBEKondensator, keramisch, mehrschichtig
Cap Ceramic 0.33uF 50V BX 10% Radial 2 Pin DIP 8.255mm (0.01%FR) 125°C Bag
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
0.33uF | |
10% | |
50VDC | |
BX | |
Standard | |
No | |
Through Hole | |
Radial | |
2 | |
8.255 | |
Molded | |
6.6 X 2.34 X 7.19 | |
2 Pin DIP | |
-55 | |
125 | |
Bag | |
0.48 | |
6.6 | |
2.34 | |
7.19 | |
8.13(Max) |
This M39014/22-0847-TUBE multilayer ceramic capacitor from AVX uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 0.33uF. It has a tolerance of 10%. It is reliable with a failure rate grade of R. This product is 6.6 mm long, 7.19 mm tall and 2.34 mm deep. The M39014/22-0847-TUBE MLCC capacitor has a radial termination style.