Cornell Dubilier ElectronicsM40R105K1-FKondensator, keramisch, mehrschichtig
Cap Ceramic 1uF 100V X7R 10% Radial 5.08mm 125°C
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
Do you need multiple capacitors for different uses in your electronics project? Look no further, this M40R105K1-F multilayer ceramic capacitor from Cornell Dubilier has a multitude of uses for various applications! Users like its straight wire form. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. The M40R105K1-F MLCC capacitor has a radial termination style. Its capacitance value is 1uF. This product is 10.16(Max) mm long, 11.684(Max) mm tall and 5.08(Max) mm deep.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
